Reference Only

812502-SF

AC Power Cords IEC C13 F-PLUG,NEMA5-15 183CM

Manufacturer:

Mfr Part:
812502-SF

TTI Part:
812502-SF

Alternate Part Number

IL13-US1-SVT-3100183

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Cords
RegionNorth America
TypeAC Power Cord w/Lock
ReceptacleIEC-320-C13, Locking
PlugNEMA 5-15P
Wire Gauge - AWG18 AWG
Cable Length6 ft
Current Rating10 A
Voltage Rating125 V
ShieldingUnshielded
Jacket ColorBlack
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
PackagingBox
Power Rating2.5 kW
Product TypeAC Power Cords
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
Country of OriginChina
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.