Reference Only
734185-1
Wire Stripping & Cutting Tools STRIP TOOL
Datasheet
734185-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cable Strippers | |
| Type | Stripping Tool | |
| Packaging | Each | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.51 | $88.51 | |
| $87.63 | $175.26 | |
| $86.77 | $260.31 | |
| $85.91 | $859.10 | |
| $85.06 | $2,126.50 | |
| $84.21 | $4,210.50 | |
| $83.38 | $8,338.00 | |
| $82.56 | $16,512.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes