Reference Only
723986-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
723986-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Description/Function | Extraction tool insert discrete terminals into connector housings | |
| For Use With | Connector housing | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $203.67 | $203.67 | |
| $173.93 | $1,739.30 | |
| $170.15 | $4,253.75 | |
| $137.98 | $6,899.00 | |
| $136.61 | $13,661.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes