Reference Only
7-1579008-6
Extraction, Removal & Insertion Tools UNLOCKING TOOL
Datasheet
7-1579008-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.94 | $147.94 | |
| $137.43 | $687.15 | |
| $131.53 | $1,315.30 | |
| $129.82 | $3,245.50 | |
| $124.78 | $6,239.00 | |
| $123.54 | $12,354.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Pin & Socket Connectors PIN CONTACT 16,14-12 gold Type XII

TE Connectivity
Pin & Socket Connectors SOCKET CONTACT 10 gold Type XII

TE Connectivity
Standard Circular Connector RECEPTACLE 16 PIN shell size 17

TE Connectivity
Pin & Socket Connectors SKT CONTACT 16,14-12 gold Type XII

TE Connectivity
Pin & Socket Connectors SKT CONTACT 16,14-12 silver Type XII

TE Connectivity
Standard Circular Connector RECEPTACLE 16 PIN free hanging s.s. 17

TE Connectivity
Standard Circular Connector STD SQUARE RECP 17-3

TE Connectivity
Standard Circular Connector REV SQUARE RECP 17-3

TE Connectivity
Pin & Socket Connectors PIN CONTACT 16,14-12 silver Type XII

TE Connectivity
Standard Circular Connector RECP STD F.H. 17-3
Sign in to add projects and notes