Reference Only

7-1393117-8

Plug-in Relays KUP-14A15-120

Manufacturer:

Mfr Part:
KUP-14A15-120

TTI Part:
7-1393117-8

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlug-in Relays
ProductPower Relays
TypeIndustrial Relay
Coil Voltage120 VAC
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact Current Rating10 A
Contact TerminationQuick Connect
Mounting StyleSocket
Switching Voltage240 VAC
Coil TypeNon-Latching
Coil Resistance1.7 kOhms
Coil Current17.5 mA
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesKUP
Height48.4 mm
Length38.9 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays
Width35.7 mm
Part # AliasesKUP-14A15-120

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

964In Stock

1,050 expected 02-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.16$23.16
$22.92$45.84
$22.68$68.04
$22.45$112.25
$22.22$222.20
$21.98$1,099.00
$20.74$20,740.00
Need more?

My Notes

Sign into see notes.