Reference Only
69710-1
Other Tools HAND TOOL W/O DIE
Datasheet
69710-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Other Tools | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,368.90 | $1,368.90 | |
| $1,355.33 | $2,710.66 | |
| $1,341.90 | $4,025.70 | |
| $1,328.61 | $6,643.05 | |
| $1,315.44 | $13,154.40 | |
| $1,302.41 | $32,560.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes