Reference Only
690569-5
Wire Stripping & Cutting Tools FRONT SHEAR PLATE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Shears | |
| Type | Plate | |
| Packaging | Each | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8466100110 |
| TARIC | 8466108000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.05 | $185.05 | |
| $183.22 | $366.44 | |
| $181.40 | $544.20 | |
| $179.54 | $897.70 | |
| $170.61 | $1,706.10 | |
| $168.83 | $3,376.60 | |
| $167.16 | $8,358.00 | |
| $165.51 | $16,551.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes