Reference Only
690569-1
Wire Stripping & Cutting Tools FRONT SHEAR PLATE
Datasheet
690569-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Shears | |
| Type | Plate | |
| Description/Function | Plate, Front Shear | |
| Packaging | Each | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8207909900 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.92 | $77.92 | |
| $70.09 | $350.45 | |
| $67.00 | $670.00 | |
| $62.87 | $1,571.75 | |
| $62.25 | $3,112.50 | |
| $60.75 | $6,075.00 | |
| $58.41 | $14,602.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes