Reference Only
690482-4
Wire Stripping & Cutting Tools FRONT SHEAR PLATE
Datasheet
690482-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Shears | |
| Type | Plate | |
| Packaging | Each | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $194.70 | $194.70 | |
| $192.77 | $385.54 | |
| $167.39 | $502.17 | |
| $165.73 | $828.65 | |
| $160.00 | $1,600.00 | |
| $158.42 | $3,960.50 | |
| $156.85 | $7,842.50 | |
| $155.29 | $15,529.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes