Reference Only
690463-1
Wire Stripping & Cutting Tools FLOATING SHEAR-REAR
Datasheet
690463-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Shears | |
| Type | Shears | |
| Description/Function | Floating Shear | |
| Packaging | Each | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8466100110 |
| TARIC | 8466102000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $735.29 | $735.29 | |
| $621.09 | $1,863.27 | |
| $585.49 | $2,927.45 | |
| $579.69 | $5,796.90 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.