Reference Only
690459-1
Wire Stripping & Cutting Tools SHEAR HOLDER-FRONT
Datasheet
690459-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Shears | |
| Type | Shears | |
| Description/Function | Front holder | |
| Packaging | Each | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.07 | $118.07 | |
| $113.08 | $339.24 | |
| $105.54 | $527.70 | |
| $95.20 | $952.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.