Reference Only
621850-2
D-Sub Cables 10' DB9 F/F C/A
Datasheet
621850-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Cables | |
| Connector End A | DB9 | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | DB9 | |
| Connector End B Pin Count | 9 Position | |
| Gender | Female | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 10 ft | |
| Jacket Color | Brown (Beige) | |
| Packaging | Each | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544491000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |