Reference Only
608036-2
Adhesive Tapes
Datasheet
608036-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Gray, Blue Center Stripe | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 12 yd | |
| Length - mm | 10.97 m | |
| Packaging | Bulk | |
| Description/Function | Silicone fusion tape, 0.51 mm thick | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.73 | $6,538.40 | |
| $76.93 | $12,308.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes