Reference Only
608036-1
Adhesive Tapes SILICONE FUSION TAPE 1"X36'
Datasheet
608036-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Red, Blue Center Stripe | |
| Adhesive Type | Silicone | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 12 yd | |
| Length - mm | 10.97 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Description/Function | Silicone fusion tape, 0.51 mm thick | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.51 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
252In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $50.69 | $50.69 | |
| $50.18 | $100.36 | |
| $44.95 | $224.75 | |
| $40.65 | $406.50 | |
| $39.64 | $991.00 | |
| $38.61 | $1,930.50 | |
| $35.17 | $8,792.50 | |
| $34.81 | $27,848.00 |
Need more?
Sign in to add projects and notes