Reference Only
605980-2
Adhesive Tapes TAPE 1.0"THK BLK FUSION 30FT
Datasheet
605980-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Black | |
| Material | Polyisobutylene (PIB), Self Amalgamating | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 10 yd | |
| Length - mm | 9.14 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Description/Function | Cold Shrink | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.51 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $25.38 | $25.38 | |
| $25.12 | $125.60 | |
| $24.86 | $248.60 | |
| $24.60 | $615.00 |
Need more?
Sign in to add projects and notes