Reference Only
605980-1
Adhesive Tapes TAPE .75"THK BLK FUSION 30FT
Datasheet
605980-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Black | |
| Material | Polyisobutylene (PIB), Self Amalgamating | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 10 yd | |
| Length - mm | 9.14 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Description/Function | Cold Shrink | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.51 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3920992000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $28.79 | $28.79 | |
| $28.50 | $57.00 | |
| $28.22 | $84.66 | |
| $23.03 | $115.15 | |
| $22.80 | $228.00 | |
| $22.57 | $564.25 | |
| $22.35 | $1,117.50 | |
| $22.13 | $5,532.50 |
Need more?
Sign in to add projects and notes