Reference Only
605262-2
Adhesive Tapes FUSION TAPE 2 X .0
Datasheet
605262-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Black | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 10 yd | |
| Length - mm | 9.14 m | |
| Packaging | Each | |
| Description/Function | Fusion tape, 0.51 mm thick | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8203406000 |
| TARIC | 8203400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $127.57 | $6,378.50 |
Need more?
Sign in to add projects and notes