Reference Only
603325-1
Heat Shrink Tubing & Sleeves KIT-1/0 3/8 NI+RT555-.625X1.75
Datasheet
603325-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.22 m (4.003 ft) | |
| Inside Diameter | 4.76 mm (0.187 in) | |
| Recovered Diameter | 2.38 mm (0.094 in) | |
| Shrink Ratio | 2:1 | |
| Product | Connector Kits | |
| Series | STRATO-THERM | |
| Packaging | Each | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Tradename | SOLISTRAND |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.46 | $8,892.00 | |
| $18.98 | $18,980.00 | |
| $17.35 | $86,750.00 | |
| $16.67 | $166,700.00 | |
| $15.47 | $386,750.00 | |
| $13.18 | $1,318,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes