Reference Only
6-1419102-0
Plug-in Relays 30A 1000DCmW Quick Conn 2.5 - 4mm
Datasheet
T9AP1D52-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Flange Mount | |
| Switching Voltage | 277 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 144 Ohms | |
| Coil Current | 83 mA | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Height | 27.94 mm | |
| Length | 50.29 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 27.43 mm | |
| Part # Aliases | T9AP1D52-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0);Decabromodiphenylethane (DBDPE) (84852-53-9) |
14,930In Stock
20,505 expected on from 21-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.58 | $22.90 |
Need more?
Sign in to add projects and notes