Reference Only
59170
Other Tools T-HD HT SH PIDG 22-
Datasheet
59170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Other Tools | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,987.68 | $11,963.04 | |
| $3,948.20 | $19,741.00 | |
| $3,909.11 | $39,091.10 | |
| $3,870.40 | $96,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.