Reference Only
58372-1
Extraction, Removal & Insertion Tools 2MM HEAD W/O TOOL
Datasheet
58372-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Dual Purpose, Insertion | |
| Description/Function | Contact crimping | |
| For Use With | 58074-1, 58075-1, 58338-1 | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,586.85 | $15,868.50 | |
| $1,571.14 | $39,278.50 | |
| $1,555.58 | $77,779.00 | |
| $1,540.18 | $154,018.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes