Reference Only
58075-1
Other Tools PNEUMATIC HANDLE W/O HEAD
Datasheet
58075-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Other Tools | |
| Product | Pneumatic Tools | |
| Type | Handle Assembly, Pneumatic | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8467920090 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $944.80 | $944.80 | |
| $933.74 | $1,867.48 | |
| $897.68 | $4,488.40 | |
| $863.87 | $8,638.70 | |
| $834.11 | $20,852.75 | |
| $819.26 | $40,963.00 | |
| $807.67 | $80,767.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes