Reference Only
543382-8
Tool Kits & Cases INSRT/EXTR TIP GREEN 25-KIT 28-22AWG HD22
Datasheet
543382-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tool Kits & Cases | |
| Product | Kits | |
| Type | Extraction Tool | |
| Packaging | Each | |
| Product Type | Tool Kits & Cases | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.55 | $30.55 | |
| $25.46 | $127.30 | |
| $24.54 | $245.40 | |
| $24.30 | $607.50 | |
| $24.06 | $1,203.00 | |
| $23.27 | $2,327.00 | |
| $23.04 | $4,608.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.