Reference Only
543382-6
Tool Kits & Cases EXTRACTION TIP BLUE 25-KIT POSTED HD-20
Datasheet
543382-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tool Kits & Cases | |
| Product | Kits | |
| Type | Extraction Tool | |
| Packaging | Kit | |
| Product Type | Tool Kits & Cases | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205700090 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.94 | $39.94 | |
| $39.54 | $79.08 | |
| $37.01 | $185.05 | |
| $34.93 | $349.30 | |
| $33.41 | $835.25 | |
| $32.33 | $1,616.50 | |
| $31.43 | $3,143.00 | |
| $31.12 | $6,224.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.