Reference Only
539972-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
539972-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Dual Purpose, Insertion | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.94 | $54.94 | |
| $54.39 | $271.95 | |
| $53.85 | $538.50 | |
| $53.32 | $799.80 | |
| $52.79 | $1,319.75 | |
| $52.27 | $2,613.50 | |
| $51.75 | $5,175.00 | |
| $51.24 | $10,248.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes