Reference Only
539960-1
Extraction, Removal & Insertion Tools EXTRACT MICRO
Datasheet
539960-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extraction Tool | |
| For Use With | Micro-Timer II contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
76In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.86 | $70.86 | |
| $70.15 | $210.45 | |
| $63.48 | $317.40 | |
| $62.84 | $628.40 | |
| $62.21 | $933.15 | |
| $61.59 | $1,539.75 | |
| $60.97 | $3,048.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.