Reference Only
500030-1
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAP 1/4" PE BLK OUT DR, PRICE PER FT
Datasheet
500030-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 6.35 mm | |
| Length | 1 ft | |
| Color | Black | |
| Unit Of Measure | Foot | |
| Features | SPIRAP hand tool is included with each box | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Series | SPIRAP | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
1,200 expected 15-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.38 | $69.00 | |
| $1.36 | $136.00 | |
| $1.35 | $202.50 | |
| $1.11 | $1,110.00 | |
| $1.10 | $2,750.00 | |
| $1.09 | $5,450.00 | |
| $1.08 | $8,100.00 |
Need more?
My Notes
Sign into see notes.