Reference Only
500024-1
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAP 1/4"TEFLN NAT PRICE PER FT
Datasheet
500024-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Inside Diameter | 6.35 mm | |
| Length | 1 ft | |
| Color | Natural | |
| Unit Of Measure | Foot | |
| Features | SPIRAP hand tool is included with each box | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Series | SPIRAP | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $14.21 | $710.50 | |
| $13.80 | $1,380.00 | |
| $13.66 | $3,415.00 | |
| $13.52 | $8,112.00 | |
| $13.07 | $15,684.00 | |
| $12.94 | $31,056.00 | |
| $12.82 | $69,228.00 | |
| $12.65 | $129,030.00 |
Need more?
Sign in to add projects and notes