Reference Only
500023-2
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAP 1/8" PTFE NAT,100 FT
Datasheet
500023-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Inside Diameter | 3.18 mm | |
| Length | 100 ft | |
| Unit Of Measure | Foot | |
| Family | SPIRAP | |
| Features | SPIRAP Hand Tool is included with each box | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1,200 / Multiples: 100)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $6.89 | $8,268.00 | |
| $6.77 | $40,620.00 | |
| $6.62 | $71,496.00 | |
| $6.47 | $163,044.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes