Reference Only
500023-1
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAP 1/8"TEFLN NAT PRICE PER FT
Datasheet
500023-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Unit Of Measure | Foot | |
| Color | Natural | |
| Features | SPIRAP hand tool is included with each box | |
| Inside Diameter | 3.18 mm | |
| Length | 1 ft | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Product | Spiral Wraps | |
| Series | SPIRAP | |
| Subcategory | Wire & Cable Management | |
| Type | Spiral Wrap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 600 / Multiples: 600)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $7.16 | $4,296.00 | |
| $7.09 | $8,508.00 | |
| $7.02 | $37,908.00 | |
| $6.82 | $69,564.00 | |
| $6.11 | $153,972.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes