Reference Only

500017-1

Spiral Wraps, Sleeves, Tubing & Conduit SPIRAP 1/2" NYLN NAT PRICE PER FT

Manufacturer:

Mfr Part:
500017-1

TTI Part:
500017-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductSpiral Wraps
TypeSpiral Wrap
MaterialNylon
Inside Diameter12.7 mm
Length1 ft
ColorNatural
Unit Of MeasureFoot
FeaturesSPIRAP hand tool is included with each box
PackagingSpool
Product TypeSpiral Wraps
SeriesSPIRAP
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8546901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

5,000 expected on  from 22-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 50 / Multiples: 50)
Quantity Price Per FootExt. Price
$8.83$441.50
$8.46$846.00
$8.38$1,257.00
$8.18$2,045.00
$7.59$3,795.00
$6.97$6,970.00
$6.81$34,050.00
$6.66$66,600.00
Need more?
Sign in to add projects and notes