Reference Only
500013-1
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAP 1/8" NYLN NAT PRICE PER FT
Datasheet
500013-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Series | SPIRAP | |
| Unit Of Measure | Foot | |
| Color | Natural | |
| Features | SPIRAP hand tool is included with each box | |
| Inside Diameter | 3.18 mm | |
| Length | 1 ft | |
| Material | Nylon | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Product | Spiral Wraps | |
| Subcategory | Wire & Cable Management | |
| Type | Spiral Wrap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3920999090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $4.46 | $223.00 | |
| $4.42 | $442.00 | |
| $4.37 | $655.50 | |
| $4.33 | $1,082.50 | |
| $3.92 | $2,352.00 | |
| $3.88 | $4,656.00 | |
| $3.84 | $20,736.00 | |
| $3.80 | $38,760.00 |
Need more?
Sign in to add projects and notes