Reference Only
5-1579007-3
Extraction, Removal & Insertion Tools Extraction Tool
Datasheet
5-1579007-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Contact Extraction | |
| Description/Function | MCON Interconnection System, Insertion & Extraction Tools | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | MCON 1.2 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.11 | $70.11 | |
| $69.42 | $208.26 | |
| $62.72 | $313.60 | |
| $59.51 | $595.10 | |
| $56.01 | $1,400.25 | |
| $54.95 | $2,747.50 | |
| $54.41 | $5,441.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes