Reference Only
48355
Extraction, Removal & Insertion Tools INDENTER INSERT #8
Datasheet
48355 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Tool Components | |
| Type | Dies | |
| Description/Function | Dies | |
| For Use With | 59973-1, 69065 | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8467990190 |
| TARIC | 8467920000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $535.46 | $2,677.30 | |
| $517.71 | $5,177.10 | |
| $506.18 | $12,654.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.