Reference Only
465644-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
465644-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extracts contacts from their housings | |
| For Use With | Commericial Mate-N-Lok pins and sockets | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.91 | $30.91 | |
| $29.19 | $145.95 | |
| $28.57 | $285.70 | |
| $28.28 | $424.20 | |
| $27.38 | $684.50 | |
| $25.68 | $1,284.00 | |
| $25.42 | $2,542.00 | |
| $25.15 | $5,030.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes