Reference Only
465195-2
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
465195-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extracts contacts from connector housings | |
| For Use With | AMP-LEAF contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.80 | $1,088.00 | |
| $107.72 | $3,231.60 | |
| $106.66 | $5,333.00 | |
| $105.60 | $10,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes