Reference Only
455830-1
Extraction, Removal & Insertion Tools INSERTION TOOL
Datasheet
455830-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Insertion Tool | |
| Description/Function | Insertion | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.94 | $37.94 | |
| $37.32 | $74.64 | |
| $28.71 | $143.55 | |
| $27.97 | $279.70 | |
| $27.69 | $692.25 | |
| $27.40 | $1,370.00 | |
| $27.12 | $2,712.00 | |
| $26.84 | $5,368.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes