Reference Only
3-1579007-7
Extraction, Removal & Insertion Tools 1.25FP R05 SL B N TR
Datasheet
3-1579007-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extraction Tool | |
| For Use With | PIN 1.5 mm dia | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $115.65 | $1,156.50 | |
| $113.55 | $3,406.50 | |
| $108.64 | $5,432.00 | |
| $107.56 | $10,756.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
6 available now at ttieurope.com
Sign in to add projects and notes