Reference Only
2834172-3
Bench Top Tools ULTRAMINIATURE SLIM MALE PIN CONTACT
Datasheet
2834172-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Bench Top Tools | |
| Product | Contacts | |
| Type | Terminals | |
| Packaging | Reel | |
| Product Type | Bench Top Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24,000 / Multiples: 24,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.08 | $1,920.00 | |
| $0.07 | $5,040.00 | |
| $0.065 | $7,800.00 | |
| $0.064 | $16,896.00 | |
| $0.064 | $32,256.00 | |
| $0.063 | $63,504.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes