
2828543-7
Bench Top Tools MEZALOK, SKT, 114P 12MM, 30AU, TL, UF
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Bench Top Tools | |
| Packaging | Reel | |
| Product Type | Bench Top Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.12 | $32,984.00 | |
| $45.45 | $47,722.50 | |
| $44.19 | $123,732.00 | |
| $43.75 | $229,687.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.