Reference Only
275442-1
Chemicals SEALING & DIELECTRIC COMPOUND
Datasheet
275442-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Chemicals | |
| Product | Application Tools | |
| Type | Applicator | |
| Size | 95.25 mm x 95.25 mm | |
| Container | Pad | |
| Contains Lead | No | |
| Description/Function | Black pad with release paper on both sides, 25 pads per package | |
| Packaging | Each | |
| Package Type | Box | |
| Product Type | Chemicals | |
| Series | 275442-1 | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.52 | $26,400.00 |
Need more?
Sign in to add projects and notes