Reference Only
2530591-3
Cable Ties CABLE TY 150 X 1.9 E NT M-SLD PK 1000
Datasheet
2530591-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Length | 150 mm | |
| Width | 1.9 mm | |
| Maximum Bundle Diameter | 35 mm | |
| Tensile Strength | 49 N | |
| Color | Natural | |
| Material | Nylon | |
| Packaging | Each | |
| Series | Nylon 6 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |