Reference Only
2528302-3
USB Cables / IEEE 1394 Cables USB C 2.0Straight Plug,Shield,IP67,2M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB C 2.0 | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Cable Length | 2 m | |
| Packaging | Each | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 225 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.47 | $10,230.75 | |
| $45.02 | $12,155.40 | |
| $44.57 | $24,067.80 | |
| $44.13 | $45,674.55 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes