Reference Only
2528302-2
USB Cables / IEEE 1394 Cables USBC 2.0 Straight Plug ,Shield,IP67,0.5M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB C 2.0 | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Cable Length | 500 mm | |
| Packaging | Each | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 270 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.44 | $10,648.80 | |
| $39.04 | $21,081.60 | |
| $38.64 | $41,731.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes