Reference Only
2528302-1
USB Cables / IEEE 1394 Cables USB C 2.0 Straight Plug ,Shield, IP67,1M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB C 2.0 | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Cable Length | 1 m | |
| Packaging | Each | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.60 | $10,464.00 | |
| $43.17 | $12,951.00 | |
| $42.74 | $23,079.60 | |
| $42.32 | $43,166.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes