Reference Only
2528301-2
USB Cables / IEEE 1394 Cables USB A 3.0Straight Plug,Shield,IP67,0.5M
Datasheet
2528301-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB A 3.0 | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | USB Type A | |
| Connector End B Pin Count | 9 Position | |
| Gender | Male / Male | |
| Cable Length | 500 mm | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Voltage Rating | 5 VDC | |
| Current Rating | 900 mA | |
| Data Rate | 5 Gb/s | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.51 | $6,502.00 | |
| $30.48 | $9,144.00 | |
| $30.18 | $16,297.20 | |
| $29.88 | $30,477.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.