Reference Only

2528300-6

USB Cables / IEEE 1394 Cables USB A 2.0Straight Plug,Shield,IP67,5M

Manufacturer:

Mfr Part:
2528300-6

TTI Part:
2528300-6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB A 2.0
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type A
Connector End B Pin Count4 Position
GenderMale / Male
Cable Length5 m
Jacket ColorBlack
IP RatingIP67
PackagingEach
Voltage Rating5 VDC
Current Rating500 mA
Data Rate480 Mb/s
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 210 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.43$8,070.30
$36.03$9,728.10
$35.67$18,191.70
$35.32$36,026.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes