Reference Only
2528300-5
USB Cables / IEEE 1394 Cables USB A 2.0StraightPlug,Shield,IP67,4M
Datasheet
2528300-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB A 2.0 | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | USB Type A | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Cable Length | 4 m | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Voltage Rating | 5 VDC | |
| Current Rating | 500 mA | |
| Data Rate | 480 Mb/s | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.27 | $7,254.00 | |
| $34.00 | $9,520.00 | |
| $33.66 | $17,503.20 | |
| $33.33 | $33,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes