Reference Only

2528300-4

USB Cables / IEEE 1394 Cables USB A 2.0Straight Plug,Shield,IP67,3M

Manufacturer:

Mfr Part:
2528300-4

TTI Part:
2528300-4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB A 2.0
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type A
Connector End B Pin Count4 Position
GenderMale / Male
Cable Length3 m
Jacket ColorBlack
IP RatingIP67
PackagingEach
Voltage Rating5 VDC
Current Rating500 mA
Data Rate480 Mb/s
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.33$6,866.00
$32.18$9,010.40
$31.86$16,567.20
$31.55$31,550.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes