Reference Only

2528300-3

USB Cables / IEEE 1394 Cables USB A 2.0Straight Plug,Shield,IP67,2M

Manufacturer:

Mfr Part:
2528300-3

TTI Part:
2528300-3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable
TypeUSB A 2.0
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type A
Connector End B Pin Count4 Position
GenderMale / Male
Cable Length2 m
Jacket ColorBlack
IP RatingIP67
PackagingEach
Voltage Rating5 VDC
Current Rating500 mA
Data Rate480 Mb/s
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$31.95$6,390.00
$30.58$12,232.00
$30.26$18,156.00
$29.95$29,950.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.